Texas Instruments SN74AS04D, , Hex Inverter, 14-Pin SOIC
- RS Stock No.:
- 663-1600
- Mfr. Part No.:
- SN74AS04D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-1600
- Mfr. Part No.:
- SN74AS04D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 4.5 V → 5.5 V | |
| Maximum High Level Output Current | -2mA | |
| Maximum Low Level Output Current | 20mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AS | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 3.91mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 4.5 V → 5.5 V | ||
Maximum High Level Output Current -2mA | ||
Maximum Low Level Output Current 20mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AS | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 8.65mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 3.91mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature 0 °C | ||
74AS Family, Texas Instruments
The Texas Instruments family of Advanced Schottky clamped TTL logic devices offers a significant increase in speed over the original TTL products, with delay times reduced to 2ns or less and toggle speeds of up to 200MHz. Input currents are lower than standard TTL devices and fanout capability is doubled; the AS family also has better noise immunity and improved temperature stability than its TTL predecessors. Operating voltage is 4.5 to 5.5V with standard TTL compatible logic levels.
74AS Family
