Texas Instruments SN74ALVC32PW, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
663-1584
Mfr. Part No.:
SN74ALVC32PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

ALVC

Maximum Operating Supply Voltage

3.6 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

2.8 ns @ 3.3 V, 2.9 ns @ 2.7 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

24mA

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Maximum Operating Temperature

+85 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Width

4.4mm

Minimum Operating Temperature

-40 °C

74ALVC Family, Texas Instruments


Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17


74ALVC Family