Texas Instruments SN74ALS157AD Multiplexer Quad 2:1, 16-Pin SOIC
- RS Stock No.:
- 663-1405
- Mfr. Part No.:
- SN74ALS157AD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 663-1405
- Mfr. Part No.:
- SN74ALS157AD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
