Texas Instruments SN74ALS00AD, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
663-1360
Mfr. Part No.:
SN74ALS00AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

ALS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 4.5 V → 5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

8mA

Width

3.91mm

Minimum Operating Temperature

0 °C

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

74ALS Family, Texas Instruments


Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL


74ALS Family