Texas Instruments CD74HC393E 4-stage Through Hole Binary Counter HC, 14-Pin PDIP
- RS Stock No.:
- 663-0284
- Mfr. Part No.:
- CD74HC393E
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 663-0284
- Mfr. Part No.:
- CD74HC393E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | PDIP | |
Logic Function | Counter, Divider | |
Number of Stages | 4 | |
Logic Family | HC | |
Mounting Type | Through Hole | |
Counter Type | Binary | |
Operation Mode | Up Counter | |
Number of Elements | 2 | |
Pin Count | 14 | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Operating Supply Voltage | 6 V | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Length | 19.3mm | |
Width | 6.35mm | |
Height | 4.57mm | |
Triggering Type | Negative Edge | |
Direction Type | Uni-Directional | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +125 °C | |
Reset Type | Asynchronous | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter, Divider | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 2 | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Triggering Type Negative Edge | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Reset Type Asynchronous | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family