Texas Instruments CD74HC32M, Quad 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 663-0240
- Mfr. Part No.:
- CD74HC32M
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£0.121
(exc. VAT)
£0.145
(inc. VAT)
- RS Stock No.:
- 663-0240
- Mfr. Part No.:
- CD74HC32M
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | OR | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HC | |
Maximum Operating Supply Voltage | 6 V | |
Maximum High Level Output Current | -5.2mA | |
Maximum Propagation Delay Time @ Maximum CL | 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 5.2mA | |
Width | 3.91mm | |
Propagation Delay Test Condition | 50pF | |
Length | 8.65mm | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Width 3.91mm | ||
Propagation Delay Test Condition 50pF | ||
Length 8.65mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -55 °C | ||
74HC Family Logic Gates, Texas Instruments
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS