Texas Instruments CD74AC164M 8-stage Surface Mount Shift Register AC, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
662-9789
Mfr. Part No.:
CD74AC164M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

AC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

125 °C

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Reset Type

Asynchronous

Direction Type

Uni-Directional

74AC Family, Texas Instruments


Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74AC Family