Texas Instruments SN74LVC3G34DCUT, Triple-Channel Non-Inverting Buffer, 8-Pin VSSOP
- RS Stock No.:
- 662-9051
- Mfr. Part No.:
- SN74LVC3G34DCUT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-9051
- Mfr. Part No.:
- SN74LVC3G34DCUT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.3mm | |
| Width | 2mm | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Logic Family LVC | ||
| Logic Function Buffer | ||
| Number of Channels 3 | ||
| Schmitt Trigger Input No | ||
| Input Type Single Ended | ||
| Polarity Non-Inverting | ||
| Mounting Type Surface Mount | ||
| Package Type VSSOP | ||
| Pin Count 8 | ||
| Maximum High Level Output Current -32mA | ||
| Maximum Low Level Output Current 32mA | ||
| Maximum Propagation Delay Time @ Maximum CL 4.1 ns @ 3.3 V | ||
| Maximum Operating Supply Voltage 5.5 V | ||
| Dimensions 2.3 x 2 x 0.85mm | ||
| Propagation Delay Test Condition 50pF | ||
| Maximum Operating Temperature +85 °C | ||
| Length 2.3mm | ||
| Width 2mm | ||
| Height 0.85mm | ||
| Minimum Operating Temperature -40 °C | ||
| Minimum Operating Supply Voltage 1.65 V | ||
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
