Texas Instruments SN74LVC14ARGYR, Hex Schmitt Trigger CMOS Inverter, 14-Pin QFN
- RS Stock No.:
- 662-8641
- Mfr. Part No.:
- SN74LVC14ARGYR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-8641
- Mfr. Part No.:
- SN74LVC14ARGYR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ Maximum CL | 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 14 | |
| Logic Family | LVC | |
| Dimensions | 3.5 x 3.5 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 3.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.5mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 14 | ||
Logic Family LVC | ||
Dimensions 3.5 x 3.5 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 3.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.5mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
