Texas Instruments SN74AHCT00PWR, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
 - 662-7825
 - Mfr. Part No.:
 - SN74AHCT00PWR
 - Brand:
 - Texas Instruments
 
Discontinued
- RS Stock No.:
 - 662-7825
 - Mfr. Part No.:
 - SN74AHCT00PWR
 - Brand:
 - Texas Instruments
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | AHCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.9 ns @ 5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Low Level Output Current | 8mA | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Logic Function NAND  | ||
Mounting Type Surface Mount  | ||
Number of Elements 4  | ||
Number of Inputs per Gate 2  | ||
Schmitt Trigger Input No  | ||
Package Type TSSOP  | ||
Pin Count 14  | ||
Logic Family AHCT  | ||
Maximum Operating Supply Voltage 5.5 V  | ||
Maximum High Level Output Current -8mA  | ||
Maximum Propagation Delay Time @ Maximum CL 7.9 ns @ 5 V  | ||
Minimum Operating Supply Voltage 4.5 V  | ||
Maximum Low Level Output Current 8mA  | ||
Minimum Operating Temperature -40 °C  | ||
Height 1.15mm  | ||
Dimensions 5 x 4.4 x 1.15mm  | ||
Propagation Delay Test Condition 50pF  | ||
Width 4.4mm  | ||
Length 5mm  | ||
Maximum Operating Temperature +85 °C  | ||
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
74AHCT Family
