Texas Instruments SN74AHC123APWR, Dual Monostable Multivibrator 8mA, 16-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
662-7658
Mfr. Part No.:
SN74AHC123APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

24.1 ns @ 3.3 V

Maximum Quiescent Current

0.004mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Minimum Operating Supply Voltage

2 V

Width

4.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

74AHC Family, Texas Instruments


Process: CMOS
Mains voltage: 2 to 5.5V


74AHC Family