Texas Instruments SN74ACT08DR, Quad 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 662-7597
- Mfr. Part No.:
- SN74ACT08DR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-7597
- Mfr. Part No.:
- SN74ACT08DR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | AND | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | ACT | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -24mA | |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 5 V | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Low Level Output Current | 24mA | |
Height | 1.58mm | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Propagation Delay Test Condition | 50pF | |
Width | 3.91mm | |
Maximum Operating Temperature | +85 °C | |
Length | 8.65mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family ACT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 24mA | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Propagation Delay Test Condition 50pF | ||
Width 3.91mm | ||
Maximum Operating Temperature +85 °C | ||
Length 8.65mm | ||
74ACT Family, Logic Gate, Texas Instruments
74ACT Family