- RS Stock No.:
- 662-4413
- Mfr. Part No.:
- UC2637DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4413
- Mfr. Part No.:
- UC2637DW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 0.1A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Operating Supply Voltage | 36 V |
Minimum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Length | 12.8mm |
Minimum Operating Temperature | -25 °C |
Height | 2.35mm |
Width | 7.52mm |
Dimensions | 12.8 x 7.52 x 2.35mm |