Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, ±1.5°C, 6 Pins
- RS Stock No.:
- 662-3889
- Mfr. Part No.:
- TMP122AIDBVT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-3889
- Mfr. Part No.:
- TMP122AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Accuracy | ±1.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Resolution | 12 + Sign bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Accuracy ±1.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Width 1.6mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Resolution 12 + Sign bit | ||
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
