Texas Instruments TPS2033D Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 662-2432
- Mfr. Part No.:
- TPS2033D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-2432
- Mfr. Part No.:
- TPS2033D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Switch On Resistance | 33mΩ | |
Number of Outputs | 4 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Switch On Resistance 33mΩ | ||
Number of Outputs 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments