Texas Instruments BQ20Z80ADBT-V110, Battery Fuel Gauge IC, 3.3 V 38-Pin, TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
662-2221
Mfr. Part No.:
BQ20Z80ADBT-V110
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

IC Type

Battery Fuel Gauge IC

Pin Count

38

Typical Operating Supply Voltage

3.3 V

Dimensions

9.7 x 4.4 x 1.15mm

Length

9.7mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Battery Monitor/Fuel Gauge, Texas Instruments


The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability


Battery Management, Texas Instruments