Texas Instruments BQ2004SN, NiCD, NiMH, Battery Charge Controller 16-Pin, SOIC
- RS Stock No.:
 - 662-2151
 - Mfr. Part No.:
 - BQ2004SN
 - Brand:
 - Texas Instruments
 
Discontinued
- RS Stock No.:
 - 662-2151
 - Mfr. Part No.:
 - BQ2004SN
 - Brand:
 - Texas Instruments
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Battery Type NiCD, NiMH  | ||
Mounting Type Surface Mount  | ||
Package Type SOIC  | ||
Pin Count 16  | ||
Typical Operating Supply Voltage 5 V  | ||
Dimensions 9.9 x 3.91 x 1.58mm  | ||
Length 9.9mm  | ||
Width 3.91mm  | ||
Height 1.58mm  | ||
Maximum Operating Temperature +70 °C  | ||
Minimum Operating Temperature -20 °C  | ||
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
