Texas Instruments BQ2002PN, NiCD, NiMH, Battery Charge Controller 8-Pin, PDIP
- RS Stock No.:
- 662-2120
- Mfr. Part No.:
- BQ2002PN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-2120
- Mfr. Part No.:
- BQ2002PN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | NiCD, NiMH | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Typical Operating Supply Voltage | 5 V | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Length | 9.81mm | |
Width | 6.35mm | |
Height | 4.57mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type NiCD, NiMH | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments