Texas Instruments BQ24031RHLT, Battery Charge Controller IC, 4.35 to 16 V 20-Pin, QFN
- RS Stock No.:
- 662-1997
- Mfr. Part No.:
- BQ24031RHLT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-1997
- Mfr. Part No.:
- BQ24031RHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4.35 to 16 V | |
| Dimensions | 4.5 x 3.5 x 0.9mm | |
| Length | 4.5mm | |
| Width | 3.5mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4.35 to 16 V | ||
Dimensions 4.5 x 3.5 x 0.9mm | ||
Length 4.5mm | ||
Width 3.5mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
