Texas Instruments DDC112UK, 20-bit Serial ADC, 28-Pin SOIC
- RS Stock No.:
- 662-0149
- Mfr. Part No.:
- DDC112UK
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-0149
- Mfr. Part No.:
- DDC112UK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Delta Sigma | |
Number of ADCs | 1 | |
Resolution | 20-bit | |
Sampling Rate | 3ksps | |
Input Signal Type | Single Ended | |
Input Type | Current | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Digital Interface Type | Serial (SPI) | |
Typical Single Supply Voltage | 5 V | |
Dimensions | 18 x 7.52 x 2.35mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 20-bit | ||
Sampling Rate 3ksps | ||
Input Signal Type Single Ended | ||
Input Type Current | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments