Texas Instruments Fixed Series Voltage Reference 2.5V 8-Pin SOIC, TLE2425CDR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-9578
Mfr. Part No.:
TLE2425CDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOIC

Reference Type

Fixed

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

80mA

Maximum Input Voltage

40 V

Minimum Output Voltage

2.47 V

Maximum Output Voltage

2.53 V

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Maximum Operating Temperature

+70 °C

Height

1.58mm

Minimum Operating Temperature

0 °C

Series Voltage Reference, Fixed, 2.5V to 3.3V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.