Texas Instruments DCV010505P-U, 1-Channel DC-DC Converter 7-Pin, SOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-8385
Mfr. Part No.:
DCV010505P-U
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

200mA

Number of Outputs

1

Output Type

Fixed

Maximum Switching Frequency

0.4 MHz

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

7

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

19.18mm

Height

3.94mm

Width

6.61mm

Dimensions

19.18 x 6.61 x 3.94mm

Efficiency

78%

Isolated 1W & 2W Power Miniature Modules, Texas Instruments



Isolated Power Modules, Texas Instruments