Texas Instruments, DCR022405PStep-Down Switching Regulator, 1-Channel 10-Pin, PDIP
- RS Stock No.:
- 661-8367
- Mfr. Part No.:
- DCR022405P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-8367
- Mfr. Part No.:
- DCR022405P
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Regulator Function | Buck Controller | |
Minimum Input Voltage | 21.6 V | |
Maximum Input Voltage | 26.4 V | |
Output Type | Fixed | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 400 kHz | |
Pin Count | 10 | |
Package Type | PDIP | |
Switching Regulator | Yes | |
Line Regulation | 1 mV/V | |
Dimensions | 22.86 x 6.61 x 3.94mm | |
Width | 6.61mm | |
Height | 3.94mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +70 °C | |
Length | 22.86mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 400 kHz | ||
Pin Count 10 | ||
Package Type PDIP | ||
Switching Regulator Yes | ||
Line Regulation 1 mV/V | ||
Dimensions 22.86 x 6.61 x 3.94mm | ||
Width 6.61mm | ||
Height 3.94mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 22.86mm | ||
Isolating Regulated DC/DC Converter Miniature Power Modules, Texas Instruments
Power Modules, Texas Instruments