Texas Instruments, DCR012405UStep-Down Switching Regulator, 1-Channel 12-Pin, SOP
- RS Stock No.:
- 661-8351
- Mfr. Part No.:
- DCR012405U
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 661-8351
- Mfr. Part No.:
- DCR012405U
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Buck Controller | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 12 | |
| Maximum Switching Frequency | 880 kHz | |
| Package Type | SOP | |
| Switching Regulator | Yes | |
| Line Regulation | 1 mV/V | |
| Dimensions | 17.9 x 10.33 x 2.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.33mm | |
| Length | 17.9mm | |
| Height | 2.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck Controller | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 12 | ||
Maximum Switching Frequency 880 kHz | ||
Package Type SOP | ||
Switching Regulator Yes | ||
Line Regulation 1 mV/V | ||
Dimensions 17.9 x 10.33 x 2.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 10.33mm | ||
Length 17.9mm | ||
Height 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Isolating Regulated DC/DC Converter Miniature Power Modules, Texas Instruments
Power Modules, Texas Instruments
