Texas Instruments DCP010507DBPE4, Dual-Channel, Step Up DC-DC Converter 7-Pin, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-8238
Mfr. Part No.:
DCP010507DBPE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Input Voltage

4.5 V

Maximum Input Voltage

5.5 V

Maximum Output Current

70mA

Converter Type

Step Up

Number of Outputs

2

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.4 MHz

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+100 °C

Minimum Operating Temperature

-40 °C

Load Regulation

35 %

Line Regulation

15 %

Switching Regulator

Yes

Length

19.18mm

Width

6.61mm

Efficiency

81%

Dimensions

19.18 x 6.61 x 3.94mm

Height

3.94mm

Isolated 1W & 2W Power Miniature Modules, Texas Instruments



Isolated Power Modules, Texas Instruments