Texas Instruments PTH08T220WAD, DC-DC Power Supply Module 4.5 V Input, 11-Pin, DIP Module
- RS Stock No.:
- 661-7966
- Mfr. Part No.:
- PTH08T220WAD
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-7966
- Mfr. Part No.:
- PTH08T220WAD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 11 | |
| Dimensions | 22.1 x 18.39 x 8.25mm | |
| Height | 8.25mm | |
| Length | 22.1mm | |
| Maximum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 14 V | |
| Width | 18.39mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 11 | ||
Dimensions 22.1 x 18.39 x 8.25mm | ||
Height 8.25mm | ||
Length 22.1mm | ||
Maximum Input Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 14 V | ||
Width 18.39mm | ||
Minimum Operating Temperature -40 °C | ||
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
