Texas Instruments TPS77633D, LDO Regulator, 500mA, 3.3 V, ±2% 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-6610
Mfr. Part No.:
TPS77633D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.01 %/V

Accuracy

±2%

Load Regulation

3 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

0.085mA

Pin Count

8

Power Rating

0.904W

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

10 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.58mm

Minimum Input Voltage

2.7 V

Width

3.91mm

Length

4.9mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.