Texas Instruments TPS77601D, LDO Regulator, 500mA Adjustable, 1.2 → 5.5 V, ±2% 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-6594
Mfr. Part No.:
TPS77601D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.2 → 5.5 V

Line Regulation

0.01 %/V

Load Regulation

3 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.085mA

Package Type

SOIC

Pin Count

8

Reference Voltage

1.1834V

Power Rating

0.904W

Output Type

Adjustable

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.7 V

Maximum Input Voltage

10 V

Height

1.58mm

Minimum Operating Temperature

-40 °C

Width

3.91mm

Length

4.9mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 300mA to 800mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.