Texas Instruments, 12 V Linear Voltage Regulator, 1.5A, 1-Channel, ±1% 3-Pin, TO-220 TL780-12KCS
- RS Stock No.:
- 661-6235
- Mfr. Part No.:
- TL780-12KCS
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-6235
- Mfr. Part No.:
- TL780-12KCS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1.5A | |
Regulator Type | Linear Voltage | |
Number of Outputs | 1 | |
Output Voltage | 12 V | |
Accuracy | ±1% | |
Polarity | Positive | |
Mounting Type | Through Hole | |
Package Type | TO-220 | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 10.16 x 4.58 x 8.7mm | |
Maximum Input Voltage | 30 V | |
Maximum Operating Temperature | +125 °C | |
Height | 8.7mm | |
Minimum Input Voltage | 14.5 V | |
Minimum Operating Temperature | 0 °C | |
Length | 10.16mm | |
Width | 4.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.58 x 8.7mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Height 8.7mm | ||
Minimum Input Voltage 14.5 V | ||
Minimum Operating Temperature 0 °C | ||
Length 10.16mm | ||
Width 4.58mm | ||
TL780 Linear Voltage Regulators, Texas Instruments
The TL780 series precision voltage regulators have a fixed output of 5 V, 12 V or 15 V and supply 1.5 A of load current. Texas Instruments positive linear voltage regulators offer unique temperature-compensation technique, coupled with an internally trimmed band-gap reference. The TL780 features line, load, and thermal regulation as well as overload protection with the internal current-limiting and thermal-shutdown.
±1% Output Tolerance at 25°C
±2% Output Tolerance Over Full Operating Range
±2% Output Tolerance Over Full Operating Range
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.