Texas Instruments REG103GA-3.3, LDO Regulator, 500mA, 3.3 V, ±2% 5+Tab-Pin, SOT-223

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-6169
Mfr. Part No.:
REG103GA-3.3
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-223

Reference Voltage

1.295V

Pin Count

5+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Input Voltage

15 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.1 V

Height

1.6mm

Minimum Operating Temperature

-55 °C

Width

3.5mm

Length

6.5mm

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.