- RS Stock No.:
- 661-6058
- Mfr. Part No.:
- UCC3889D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-6058
- Mfr. Part No.:
- UCC3889D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 250 kHz |
Output Voltage | 18 V |
Control Method | Voltage |
Fall Time | 30ns |
Mounting Type | Surface Mount |
Rise Time | 35ns |
Package Type | SOIC |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Duty Cycle | 55% |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |