Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
PWM
Semiconductors
Power Management ICs
PWM
Texas Instruments UCC3813N-1, PWM Current Mode Controller, 1 A, 1, 8-Pin PDIP
RS Stock No.:
661-5964
Mfr. Part No.:
UCC3813N-1
Brand:
Texas Instruments
View all PWM
Discontinued product
RS Stock No.:
661-5964
Mfr. Part No.:
UCC3813N-1
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Fall Time
44ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
41ns
Topology
Boost, Buck, Flyback, Forward
Pin Count
8
Maximum Duty Cycle
50%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
RS Stock No.:
661-5964
Mfr. Part No.:
UCC3813N-1
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Fall Time
44ns
Mounting Type
Through Hole
Package Type
PDIP
Rise Time
41ns
Topology
Boost, Buck, Flyback, Forward
Pin Count
8
Maximum Duty Cycle
50%
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C