Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
PWM
Texas Instruments UCC3810DW, PWM Current Mode Controller, Dual-Channel 1 A, 1, 16-Pin SOIC
RS Stock No.:
661-5936
Mfr. Part No.:
UCC3810DW
Brand:
Texas Instruments
View all PWM
Discontinued product
RS Stock No.:
661-5936
Mfr. Part No.:
UCC3810DW
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
30ns
Package Type
SOIC
Rise Time
20ns
Topology
Boost, Buck, Flyback, Forward
Pin Count
16
Maximum Duty Cycle
50%
Dimensions
10.28 x 7.52 x 2.35mm
Length
10.28mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
RS Stock No.:
661-5936
Mfr. Part No.:
UCC3810DW
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Attribute
Value
Maximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
30ns
Package Type
SOIC
Rise Time
20ns
Topology
Boost, Buck, Flyback, Forward
Pin Count
16
Maximum Duty Cycle
50%
Dimensions
10.28 x 7.52 x 2.35mm
Length
10.28mm
Width
7.52mm
Height
2.35mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C