Texas Instruments UCC2808N-1, PWM Current Mode Controller, Dual-Channel 1 A, 1, 7.6 → 15 V, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-5614
Mfr. Part No.:
UCC2808N-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Through Hole

Fall Time

25ns

Package Type

PDIP

Rise Time

25ns

Pin Count

8

Topology

Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

50%

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments



PWM (Pulse Width Modulation) Controllers, Texas Instruments