Texas Instruments UCC28019P, Power Factor Controller, 68.3 kHz, 22 V 8-Pin, PDIP
- RS Stock No.:
- 661-5490
- Mfr. Part No.:
- UCC28019P
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-5490
- Mfr. Part No.:
- UCC28019P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 68.3 kHz | |
Start-up Supply Current | 0.1mA | |
IC Type | Power Factor Controller IC | |
Maximum Source Current | -0.038mA | |
Maximum Sink Current | 38µA | |
Maximum Supply Current | 10 mA | |
Zero Power Detection | Yes | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 8 | |
Dimensions | 9.81 x 6.35 x 4.57mm | |
Height | 4.57mm | |
Length | 9.81mm | |
Maximum Operating Supply Voltage | 22 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | -0.3 V | |
Minimum Operating Temperature | -40 °C | |
Width | 6.35mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 68.3 kHz | ||
Start-up Supply Current 0.1mA | ||
IC Type Power Factor Controller IC | ||
Maximum Source Current -0.038mA | ||
Maximum Sink Current 38µA | ||
Maximum Supply Current 10 mA | ||
Zero Power Detection Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 9.81mm | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6.35mm | ||
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.