Texas Instruments UCC2800D, PWM Current Mode Controller, 1 A, 1, 8-Pin SOIC
- RS Stock No.:
- 661-5484
- Mfr. Part No.:
- UCC2800D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-5484
- Mfr. Part No.:
- UCC2800D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 1000 kHz | |
Output Current | 1 A | |
Control Method | Current | |
Mounting Type | Surface Mount | |
Fall Time | 44ns | |
Rise Time | 41ns | |
Package Type | SOIC | |
Pin Count | 8 | |
Topology | Boost, Flyback, Forward | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Maximum Duty Cycle | 100% | |
Length | 4.9mm | |
Width | 3.91mm | |
Height | 1.58mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 44ns | ||
Rise Time 41ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Boost, Flyback, Forward | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Duty Cycle 100% | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power