Texas Instruments UC3853D, Power Factor Correction, 82.5 kHz, 40 V 8-Pin, SOIC
- RS Stock No.:
- 661-5386
- Mfr. Part No.:
- UC3853D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-5386
- Mfr. Part No.:
- UC3853D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Switching Frequency | 82.5 kHz | |
Start-up Supply Current | 0.25mA | |
Maximum Source Current | -20µA | |
Maximum Sink Current | 0.05mA | |
Maximum Supply Current | 500 μA | |
Zero Power Detection | Yes | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Length | 4.9mm | |
Maximum Operating Supply Voltage | 40 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 82.5 kHz | ||
Start-up Supply Current 0.25mA | ||
Maximum Source Current -20µA | ||
Maximum Sink Current 0.05mA | ||
Maximum Supply Current 500 μA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 40 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 3.91mm | ||
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.