Texas Instruments TPS79933DRVT, LDO Regulator, 200mA, 3.3 V, ±1% 6-Pin, SON
- RS Stock No.:
- 661-4573
- Mfr. Part No.:
- TPS79933DRVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-4573
- Mfr. Part No.:
- TPS79933DRVT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Regulator Type | Low Dropout Voltage | |
Maximum Output Current | 200mA | |
Output Voltage | 3.3 V | |
Number of Outputs | 1 | |
Line Regulation | 0.02 %/V | |
Accuracy | ±1% | |
Load Regulation | 0.002 %/mA | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | SON | |
Quiescent Current | 0.04mA | |
Pin Count | 6 | |
Output Type | Fixed | |
Dimensions | 2 x 2 x 0.75mm | |
Minimum Input Voltage | 2.7 V | |
Height | 0.75mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | 6.5 V | |
Length | 2mm | |
Width | 2mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.02 %/V | ||
Accuracy ±1% | ||
Load Regulation 0.002 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SON | ||
Quiescent Current 0.04mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Minimum Input Voltage 2.7 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6.5 V | ||
Length 2mm | ||
Width 2mm | ||