Texas Instruments TPS76201DBVR, LDO Regulator, 100mA Adjustable, 0.7 → 5.5 V 5-Pin, SOT-23
- RS Stock No.:
- 661-4191
- Mfr. Part No.:
- TPS76201DBVR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-4191
- Mfr. Part No.:
- TPS76201DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 100mA | |
Number of Outputs | 1 | |
Output Voltage | 0.7 → 5.5 V | |
Line Regulation | 0.04 %/V | |
Load Regulation | 12 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Quiescent Current | 0.023mA | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Power Rating | 0.555W | |
Output Type | Adjustable | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Maximum Operating Temperature | +125 °C | |
Height | 1.15mm | |
Minimum Operating Temperature | -40 °C | |
Minimum Input Voltage | 2.7 V | |
Maximum Input Voltage | 10 V | |
Width | 1.6mm | |
Length | 2.9mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 0.7 → 5.5 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 12 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.023mA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 0.555W | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 10 V | ||
Width 1.6mm | ||
Length 2.9mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.