Texas Instruments TPS73218DBVR, LDO Regulator, 250mA, 1.8 V, ±0.5% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-4009
Mfr. Part No.:
TPS73218DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

250mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

0.002 %/mA

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Input Voltage

1.7 V

Height

1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

2.9mm

Width

1.6mm

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.