Texas Instruments TPS73133DBVR, LDO Regulator, 150mA, 3.3 V, ±0.5% 5-Pin, SOT-23
- RS Stock No.:
 - 661-3970
 - Mfr. Part No.:
 - TPS73133DBVR
 - Brand:
 - Texas Instruments
 
Discontinued
- RS Stock No.:
 - 661-3970
 - Mfr. Part No.:
 - TPS73133DBVR
 - Brand:
 - Texas Instruments
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.002 %/mA | |
| Accuracy | ±0.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | <0.001mA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 0.58W | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.15mm | |
| Width | 1.6mm | |
| Priced to Clear | Yes | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Maximum Output Current 150mA  | ||
Number of Outputs 1  | ||
Output Voltage 3.3 V  | ||
Line Regulation 0.01 %/V  | ||
Load Regulation 0.002 %/mA  | ||
Accuracy ±0.5%  | ||
Polarity Positive  | ||
Mounting Type Surface Mount  | ||
Quiescent Current <0.001mA  | ||
Package Type SOT-23  | ||
Pin Count 5  | ||
Power Rating 0.58W  | ||
Output Type Fixed  | ||
Dimensions 2.9 x 1.6 x 1.15mm  | ||
Minimum Input Voltage 1.7 V  | ||
Maximum Operating Temperature +125 °C  | ||
Minimum Operating Temperature -40 °C  | ||
Maximum Input Voltage 5.5 V  | ||
Height 1.15mm  | ||
Width 1.6mm  | ||
Priced to Clear Yes  | ||
Length 2.9mm  | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
