Texas Instruments TPS71701DCKT, LDO Regulator, 150mA Adjustable, 0.9 → 6.2 V, ±3% 5-Pin, SC-70

Discontinued
Packaging Options:
RS Stock No.:
661-3801
Mfr. Part No.:
TPS71701DCKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 → 6.2 V

Number of Outputs

1

Line Regulation

125 μV/V

Load Regulation

120 μV/mA

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-70

Quiescent Current

0.045mA

Reference Voltage

0.8V

Pin Count

5

Power Rating

0.32W

Output Type

Adjustable

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6.5 V

Length

2mm

Width

1.25mm

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.