INA206AID Texas Instruments, Current Shunt Monitor 14-Pin SOIC
- RS Stock No.:
- 661-3422
- Mfr. Part No.:
- INA206AID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-3422
- Mfr. Part No.:
- INA206AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Length | 8.65mm | |
Maximum Operating Temperature | +125 °C | |
Width | 3.91mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature -40 °C | ||
Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.