INA202AIDGKT Texas Instruments, Current Sense Amplifier 8-Pin MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-3365
Mfr. Part No.:
INA202AIDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.97mm

Height

0.97mm

Length

3mm

Width

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Current Sense Amplifiers (Analogue Output) with Comparator, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.