Texas Instruments TPS28225DRBT Dual Half Bridge MOSFET Power Driver, 4A 8-Pin, SON
- RS Stock No.:
- 661-3324
- Mfr. Part No.:
- TPS28225DRBT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-3324
- Mfr. Part No.:
- TPS28225DRBT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Pin Count | 8 | |
Package Type | SON | |
Number of Outputs | 2 | |
Topology | Half Bridge | |
High and Low Sides Dependency | Synchronous | |
Number of Drivers | 2 | |
Bridge Type | Half Bridge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type SON | ||
Number of Outputs 2 | ||
Topology Half Bridge | ||
High and Low Sides Dependency Synchronous | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments