Tektronix 119-7465-00 Power Adapter for Use with DPO2000 Series, MSO2000 Series
- RS Stock No.:
- 661-3302
- Mfr. Part No.:
- 119-7465-00
- Brand:
- Tektronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 661-3302
- Mfr. Part No.:
- 119-7465-00
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Tektronix | |
| Adapter Type | Power Adapter | |
| For Use With | DPO2000 Series, MSO2000 Series | |
| Model Number p | 119-7465-00 | |
| Select all | ||
|---|---|---|
| Brand Tektronix | ||
| Adapter Type Power Adapter | ||
| For Use With DPO2000 Series, MSO2000 Series | ||
| Model Number p 119-7465-00 | ||
RoHS Status: Exempt
Tektronix TAP1500
The Tektronix TAP1500 single ended active FET probe provides excellent high-speed electrical and mechanical performance. It connects directly with the TekVPI probe interface on Tektronix Series DPO4000 and MPO4000 oscilloscopes.
≥1.5 GHz probe bandwidth 
<267 ps rise time
≤1 pF input capacitance
1 MΩ input resistance
–8 V to +8 V input dynamic range
–10 V to +10 V DC input offset range
Small compact head for probing small geometry circuit elements
DUT attachment accessories enable connection to SMDs as small as 0.5 mm Pitch
Robust design for reliability
Connects to some Tektronix oscilloscopes using the TekVPI™ probe interface
Provides automatic units scaling and readout on the oscilloscope display
Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset
<267 ps rise time
≤1 pF input capacitance
1 MΩ input resistance
–8 V to +8 V input dynamic range
–10 V to +10 V DC input offset range
Small compact head for probing small geometry circuit elements
DUT attachment accessories enable connection to SMDs as small as 0.5 mm Pitch
Robust design for reliability
Connects to some Tektronix oscilloscopes using the TekVPI™ probe interface
Provides automatic units scaling and readout on the oscilloscope display
Easy access to oscilloscope probe menu display for probe status/diagnostic information, and to control probe DC offset
Note
Supplied with
Ground leads, adaptors, colour-coding clips, solderable probe tips, test tips, user manual, nylon carrying case
