Texas Instruments UCC37324P Dual Low Side MOSFET Power Driver, 4.5A 8-Pin, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-3261
Mfr. Part No.:
UCC37324P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Through Hole

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.


MOSFET & IGBT Drivers, Texas Instruments