TLV4111IDGN Texas Instruments, Power, Op Amp, 2.7MHz, 3 V, 5 V, 8-Pin MSOP

Discontinued
Packaging Options:
RS Stock No.:
661-2347
Mfr. Part No.:
TLV4111IDGN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2.7MHz

Typical Slew Rate

1.57V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

No

Height

1.02mm

Length

3mm

Width

3mm

Dimensions

3 x 3 x 1.02mm

Low Voltage High Speed CMOS Op Amps