- RS Stock No.:
- 661-2277
- Mfr. Part No.:
- TLV272CDGK
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-2277
- Mfr. Part No.:
- TLV272CDGK
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 2.4V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 39nV/√Hz |
Dimensions | 3 x 3 x 0.97mm |
Height | 0.97mm |
Length | 3mm |
Width | 3mm |