TLV2464IPW Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
661-2218
Mfr. Part No.:
TLV2464IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

6.4MHz

Typical Slew Rate

1.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

109 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

5 x 4.4 x 1.15mm

Typical Input Voltage Noise Density

14nV/√Hz

Height

1.15mm

Width

4.4mm

Length

5mm

Low Voltage Operational Amplifiers, TLV Series